234325

Loctite
298-234325
234325

Mfr.:

Description:
Chemicals Oxime Silicon Paste Sealant, 300ml Cartridge, Superflex Non-Corrosive RTV
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Sealants
Brand: Loctite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Cartridge
Product Type: Chemicals
Series: SI 5011CL
Factory Pack Quantity: 10
Subcategory: Supplies
Tradename: Superflex
Unit Weight: 312 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3214100010
ECCN:
EAR99