231232

Loctite
298-231232
231232

Mfr.:

Description:
Chemicals Silicone-Flange Sealant, Low Strength for Gasketing, 300ml Cartridge

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,04 € 133,04 €
133,03 € 1.330,30 €

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
RoHS:  
Sealants
300 ml
Brand: Loctite
Contains Lead: No
Package Type: Cartridge
Packaging: Cartridge
Product Type: Chemicals
Series: 5910 / SI 5910
Factory Pack Quantity: 10
Subcategory: Supplies
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3214101000
USHTS:
3214100020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.