229501

Loctite
298-229501
229501

Mfr.:

Description:
Chemicals High Flex Gasket Maker, Blue, 300ml Tube, LOCTITE 5127 Series
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Adhesives
300 ml
Brand: Loctite
Contains Lead: No
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PR
Package Type: Tube
Packaging: Cartridge
Product Type: Chemicals
Series: 5127
Factory Pack Quantity: 10
Subcategory: Supplies
Unit Weight: 316 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0