2260004

Loctite
298-2260004
2260004

Mfr.:

Description:
Chemicals Adhesive, Part A, 5 Gallon Metal Pail, 22kg, Stycast ES 6021/Hysol ES6021
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Brand: Loctite
Product Type: Chemicals
Series: ES 6021
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Stycast / Hysol
Unit Weight: 22 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3907300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.