2174376

Loctite
298-2174376
2174376

Mfr.:

Description:
Chemicals Lubricant, Closed Head Pail with Bung, 19kg, Bonderite / Acheson L-FG ADAG C
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Loctite
Product Type: Chemicals
Series: L-FG ADAG C
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Bonderite / Acheson
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.