1973209

Loctite
298-1973209
1973209

Mfr.:

Description:
Chemicals Hot Melt Adhesive for Encapsulation, Polyamide, 20kg, Bag, TECHNOMELT PA 668 (e)

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 18   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.437,58 € 25.876,44 €

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
RoHS:  
Adhesives
20 kg
Brand: Loctite
Contains Lead: No
Product Type: Chemicals
Series: PA 668 (e)
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: TECHNOMELT
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.