1725947

Loctite
298-1725947
1725947

Mfr.:

Description:
Adhesive Tapes Hot Melt Adhesive, Physical Set Cure, Molding Compound, Sack, 20kg, Cross Bottom
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Adhesive Tapes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Loctite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Tape
Series: PA 658
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: TECHNOMELT
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3506915000
ECCN:
EAR99

FEATURED PRODUCTS
LOCTITE