1695226

Loctite
298-1695226
1695226

Mfr.:

Description:
Thermal Interface Products Phase Change Thermal Interface Material, 55CC EFD Syringe, TCP 4000 D/PSX-D
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Thermal Interface Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Phase Change Materials
PSX-D / TCP 4000 D
Brand: Loctite
Product Type: Thermal Interface Products
Factory Pack Quantity: 10
Subcategory: Thermal Management
Unit Weight: 99,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3824999397
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Automation

Loctite Industrial Automation provides advanced materials that are crucial in groundbreaking industrial automation technologies and the advancement of Industry 4.0. Industrial processes are changing, and artificial intelligence (AI), machine learning, robotics, and the Industrial Internet of Things (IIoT) are moving mainstream. These developments make it critical to have the right material and components to dissipate heat, protect electronics in harsh environments, secure components, and deliver electrical integrity.

EV Charging Solutions

Loctite Electric Vehicle (EV) Charging Solutions feature products designed to provide safe charging while protecting EV battery packs from electrical and/or thermal events. These thermal management materials effectively dissipate heat from high voltage, high power density EV charging systems while gasketing, potting, and conformal coating solutions protect high-value electronics in outdoor environments. Loctite gasketing and protection solutions safeguard electronics against elemental exposure and damaging contaminants, while thermal interface materials improve power conversion efficiency and reliability. Potting formulations deliver toughness through encapsulation and protection of connectors, and adhesives provide manufacturing productivity improvements. Together, these Loctite solutions help deliver EV charging dependability.

Storage Applications

Loctite storage applications feature advanced materials used in storage hardware to provide increased reliability, stability, and transfer rates. Every uptick in reliability and performance lowers costs while meeting increased user expectations. The thermal management materials from Loctite include a broad variety of product types to meet various application needs.

Server Applications

Loctite Server Applications feature thermal management products designed for a wide range of use — from a few servers in a closet to thousands of them in a data centre. No matter the number of servers, a slight reduction in heat or improvement in component performance can significantly impact infrastructure operation. Loctite offers advanced materials for use throughout a circuit board, helping to optimise performance and the corresponding network.

Data Centre Applications

Loctite Data Centre Applications feature advanced materials that help with thermal management, long-term reliability, and stress protection. Data centre speeds and volumes are growing as analytics, artificial intelligence (AI), and high-performance computing go mainstream. This increased demand is causing next-generation data centres to run hotter, and this heat can degrade performance. Loctite designs and manufactures component-level thermal management and stress protection products, which help meet these heightened performance requirements.

Router Switch & Network Applications

Loctite router switch and network applications include phase change materials and thermally conductive adhesives designed to dissipate heat away from thermally sensitive components. The utilization of advanced materials in server motherboards and line cards for routers and switches offers benefits such as scale and cost reduction. One small uptick in performance, repeated thousands of times, provides a notable impact on router and switch performance. Thermal products from Loctite help components function properly for optimal operation.

FEATURED PRODUCTS
LOCTITE