168331

Loctite
298-168331
168331

Mfr.:

Description:
Henkel Acrylic, Ultraviolet (UV) Visible Light Cure, Bonding, 1L Bottle, AA 3106/3106
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
New At Mouser
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Henkel
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Loctite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bottle
Series: 3106 / AA 3106
Factory Pack Quantity: 4
Unit Weight: 1,149 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
LOCTITE