160799

Loctite
298-160799
160799

Mfr.:

Description:
Chemicals Self-Shimming, 1-Part, Modified Acrylic Adhesive Paste, 25ml Cartridge
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Adhesives
Loctite 315
Brand: Loctite
Contains Lead: No
Description/Function: Loctite 315 Output Adhisive
Package Type: Syringe
Product Type: Chemicals
Series: 315
Factory Pack Quantity: 10
Subcategory: Supplies
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0