1554786

Loctite
298-1554786
1554786

Mfr.:

Description:
Chemicals Die Attach Adhesive for High Reliability Packaging, Heat Cure, 10CC Syringe
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Loctite
Product Type: Chemicals
Series: 8352L-G
Factory Pack Quantity: 100
Subcategory: Supplies
Tradename: Ablestik / Ablebond
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3506915000
ECCN:
EAR99