142059

Loctite
298-142059
142059

Mfr.:

Description:
Chemicals Instant Adhesive, Ethyl-Based, 20g Bottle, ISO 10993 Certified, 4011/4011 Prism
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Adhesives
Adhesive
Tube
Brand: Loctite
Packaging: Bottle
Product Type: Chemicals
Series: 4011
Factory Pack Quantity: 10
Subcategory: Supplies
Tradename: Prism
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3506915000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Puerto Rico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.