1409329

Loctite
298-1409329
1409329

Mfr.:

Description:
Chemicals Epoxy, Medical, 50CC TraPax Tube, Cartridge without Mixer, 56g, IDH 1446172
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Epoxy Compounds
56 gal
Tube
Brand: Loctite
Contains Lead: No
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Package Type: Cartridge
Packaging: Cartridge
Product Type: Chemicals
Series: FDA 2T
Factory Pack Quantity: 25
Subcategory: Supplies
Tradename: Ablestik
Part # Aliases: 1446172
Unit Weight: 56 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0