1409232

298-1409232
1409232

Mfr.:

Description:
Chemicals Epoxy, Assembly, Part B, Silver, 6oz Jar, 227g, LOCTITE Ablestik 57C Series

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Loctite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Chemicals
Series: 57C
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Ablestik
Unit Weight: 227 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3506105000