1403161

Loctite
298-1403161
1403161

Mfr.:

Description:
Chemicals Epoxy for General Assembly, Part A, 12oz Jar, Ablestik 293-1/Tra-Bond 293-1
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Epoxy Compounds
12 oz
Brand: Loctite
Contains Lead: No
Package Type: Jar
Product Type: Chemicals
Series: 293-1
Factory Pack Quantity: 4
Subcategory: Supplies
Tradename: Ablestik / Tra-Bond
Unit Weight: 420,370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.