1401751

Loctite
298-1401751
1401751

Mfr.:

Description:
Chemicals 2-Part, Thixotropic Epoxy Adhesive Kit, BiPax Tube, B Tube, 0.825x4 1/4
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Adhesives
0.825 in x 4 1/4 in
Brand: Loctite
Contains Lead: No
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Package Type: Tube
Product Type: Chemicals
Series: 2151
Factory Pack Quantity: 25
Subcategory: Supplies
Tradename: Ablestik
Part # Aliases: 1446102
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3506105000

Industrial Automation

Loctite Industrial Automation provides advanced materials that are crucial in groundbreaking industrial automation technologies and the advancement of Industry 4.0. Industrial processes are changing, and artificial intelligence (AI), machine learning, robotics, and the Industrial Internet of Things (IIoT) are moving mainstream. These developments make it critical to have the right material and components to dissipate heat, protect electronics in harsh environments, secure components, and deliver electrical integrity.