1401748

Loctite
298-1401748
1401748

Mfr.:

Description:
Chemicals Epoxy Hardener, Sealant, BiPax Tube, B Tube, 0.825x4 1/4, IDH 1446211
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Epoxy Compounds
0.825 in x 4 1/4 in
Brand: Loctite
Contains Lead: No
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Package Type: Tube
Product Type: Chemicals
Series: 2902
Factory Pack Quantity: 25
Subcategory: Supplies
Tradename: Ablestik
Part # Aliases: 1446211
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3506105000