1401719

Loctite
298-1401719
1401719

Mfr.:

Description:
Chemicals Epoxy, Assembly, Light Amber, BiPax C Tube, 1.280 x 5 7/8, Ablestik 2135D BiPax
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Epoxy Compounds
1.28 in x 5 7/8 in
Brand: Loctite
Contains Lead: No
Package Type: Tube
Product Type: Chemicals
Series: 2135D BiPax
Factory Pack Quantity: 25
Subcategory: Supplies
Tradename: Ablestik
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3506915000
JPHTS:
350691000
KRHTS:
3506919000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.