1395599

Loctite
298-1395599
1395599

Mfr.:

Description:
Chemicals Thermoplastic, Air Drying Cure, Conductive Coating, Can, 1.5kg, E&C EDAG 1415M
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Loctite
Packaging: Bottle
Product Type: Chemicals
Series: EDAG 1415M
Factory Pack Quantity: 10
Subcategory: Supplies
Tradename: E&C
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.