135429

Loctite
298-135429
135429

Mfr.:

Description:
Chemicals Cyanoacrylate, Humidity Cure, Bonding, Surface Insensitive, Bottle, 20g, 401
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Loctite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bottle
Product Type: Chemicals
Series: 401
Factory Pack Quantity: 10
Subcategory: Supplies
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3506100000
CAHTS:
3506100000
USHTS:
3506105000
JPHTS:
350610000
ECCN:
EAR99