1283108

Loctite
298-1283108
1283108

Mfr.:

Description:
Chemicals Urethane, Conformal Coating, 1 Gallon Can, Stycast PC 40-UMF/Hysol PC40-UM-F
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Coating Products
Brand: Loctite
Contains Lead: No
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Package Type: Gallon
Packaging: CAN
Product Type: Chemicals
Series: PC 40-UMF
Factory Pack Quantity: 4
Subcategory: Supplies
Tradename: Stycast / Hysol
Unit Weight: 3,6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3208900000
ECCN:
EAR99

5G Products

LOCTITE 5G Products ensure reliable, long-term performance. The highly-stable interconnect materials provide fundamental electrical function for dependable telecom infrastructure performance. Due to the demanding conditions required for 5G telecom infrastructure components, multiple formats are provided, including pads, gels, liquids and adhesives to maximize system reliability.

Industrial Automation

Loctite Industrial Automation provides advanced materials that are crucial in groundbreaking industrial automation technologies and the advancement of Industry 4.0. Industrial processes are changing, and artificial intelligence (AI), machine learning, robotics, and the Industrial Internet of Things (IIoT) are moving mainstream. These developments make it critical to have the right material and components to dissipate heat, protect electronics in harsh environments, secure components, and deliver electrical integrity.

Stycast PC 40-UMF Coating

LOCTITE Stycast PC 40-UMF Conformal Coating is specifically formulated to rapidly gel and immobilize when exposed to UV light. This coating then fully cures when exposed to atmospheric moisture, ensuring optimum performance even in shadowed areas. The Stycast PC 40-UMF coating is VOC-free and conforms to IPC-CC-830 requirements.