1263375

Loctite
298-1263375
1263375

Mfr.:

Description:
Chemicals Polyurethane, Room Temp Cure, Conductive Ink, Container, 200g, E&C EDAG PE 007
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Loctite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Container
Product Type: Chemicals
Series: EDAG PE 007
Factory Pack Quantity: 12
Subcategory: Supplies
Tradename: E&C
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0