1214246

Loctite
298-1214246
1214246

Mfr.:

Description:
Chemicals Silicone, Ultraviolet (UV) / Visible Light, Sealing, 1L Bottle, SI 5055 Series
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Brand: Loctite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bottle
Product Type: Chemicals
Series: SI 5055
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 1214146
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0