1199432

Loctite
298-1199432
1199432

Mfr.:

Description:
Chemicals Epoxy Film, Heat Cure, Assembly, 3.5" x 5.5", 100um, Ablestik ECF 563-004 Series
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Loctite
Packaging: CAN
Product Type: Chemicals
Series: ECF 563-004
Factory Pack Quantity: 1200
Subcategory: Supplies
Tradename: Ablestik
Unit Weight: 4,533 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0