1189514

Loctite
298-1189514
1189514

Mfr.:

Description:
Chemicals Underfill, Heat Cure, Tan, 30CC, LOCTITE Eccobond E 1172 A Series
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Brand: Loctite
Packaging: Cartridge
Product Type: Chemicals
Series: E 1172 A
Factory Pack Quantity: 10
Subcategory: Supplies
Tradename: Eccobond
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3214900000
CAHTS:
3214900090
USHTS:
3214905000
JPHTS:
321490000
KRHTS:
3214900000
MXHTS:
3214909900
BRHTS:
32149000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Belgium
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.