1189150

Loctite
298-1189150
1189150

Mfr.:

Description:
Chemicals Epoxy, Heat Cure, Assembly, 2oz, LOCTITE Ablestik XCE 3104XL Series
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Loctite
Product Type: Chemicals
Series: XCE 3104XL
Factory Pack Quantity: 25
Subcategory: Supplies
Tradename: Ablestik
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7115904000
ECCN:
EAR99