1188744

Loctite
298-1188744
1188744

Mfr.:

Description:
Chemicals Epoxy Resin, Part A, Black, 1 Gallon Can, 13lb, EC 210 BK E&C/Eccocoat EC-210
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Brand: Loctite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Chemicals
Series: EC 210 BK / EC-210
Factory Pack Quantity: 4
Subcategory: Supplies
Tradename: E&C / Eccocoat
Unit Weight: 6,038 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0