1188277

Loctite
298-1188277
1188277

Mfr.:

Description:
Chemicals LOCTITE Stycast 925-13 Series

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
173.1 mm x 173.1 mm x 196.85 mm
Brand: Loctite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Chemicals
Series: Electronic & Industrial Products - Other
Factory Pack Quantity: 4
Subcategory: Supplies
Unit Weight: 5,443 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3824999295