1188081

Loctite
298-1188081
1188081

Mfr.:

Description:
Chemicals Epoxy Encapsulant, Black, Quart Metal Can, 2lb, LOCTITE Stycast 2662 Series
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Brand: Loctite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: CAN
Product Type: Chemicals
Series: 2662
Factory Pack Quantity: 8
Subcategory: Supplies
Tradename: Stycast
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0