1187971

Loctite
298-1187971
1187971

Mfr.:

Description:
Chemicals Epoxy Encapsulant, Part A, Clear, Gallon Metal Pail, 4lb, Stycast 1265 Series
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Adhesives
Brand: Loctite
Packaging: CAN
Product Type: Chemicals
Series: 1265
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Stycast
Unit Weight: 1,819 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3506915000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.