ZSCT5-88

Littelfuse
576-ZSCT5-88
ZSCT5-88

Mfr.:

Description:
Current Transformers - Industrial CT 100:1 NO FLUX COND 88MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
338,71 € 338,71 €
323,90 € 3.239,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Transformers - Industrial
5 A
Panel
100:1
50 Hz to 400 Hz
ZSCT
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 145.42 mm
Length: 137.69 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 1
Termination Style: Screw
Width: 61.09 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504312000
ECCN:
EAR99

FEATURED PRODUCTS
LITTELFUSE