WVM811AH

Littelfuse
576-WVM811AH
WVM811AH

Mfr.:

Description:
Industrial Relays 3PHASEVOLTAGEMONITOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
Protection Relays
Voltage Monitor
Screw
1 Form C (SPDT-NO, NC)
355 VAC to 425 VAC
WVM
111.8 mm
175.3 mm
Bulk
Brand: Littelfuse
Current Rating: 10 A
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Part cannot be supported by supplier due to manufacturing issue.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-3

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.