WPB2512GL0M50FWR

Littelfuse
576-WPB2512GL0M50FWR
WPB2512GL0M50FWR

Mfr.:

Description:
Current Sense Resistors - SMD 2T WPC2512 2W 150ppm 0.5 mOhm +/-1.0%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,487 € 4,87 €
0,395 € 9,88 €
0,284 € 28,40 €
0,247 € 61,75 €
0,224 € 112,00 €
0,205 € 205,00 €
Full Reel (Order in multiples of 3000)
0,175 € 525,00 €
0,163 € 978,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
500 uOhms
2 W
1 %
150 PPM / C
2512
6432
6.4 mm (0.252 in)
3.2 mm (0.126 in)
1.05 mm (0.041 in)
+ 5 C
+ 35 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Littelfuse
Features: Ceramic Substrate
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Surface Mount Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.