WLTM0815QLR010FYR

Littelfuse
576-WLTM0815QLR010FY
WLTM0815QLR010FYR

Mfr.:

Description:
Current Sense Resistors - SMD 2T WLTM0815 2W 50ppm 10 mOhm +/-1.0%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,469 € 4,69 €
0,381 € 9,53 €
0,273 € 27,30 €
0,237 € 59,25 €
0,216 € 108,00 €
0,198 € 198,00 €
Full Reel (Order in multiples of 4000)
0,169 € 676,00 €
0,157 € 1.256,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
10 Ohms
2 W
1 %
50 PPM / C
0815 (Reversed)
2038 (Reversed)
2.2 mm (0.087 in)
3.8 mm (0.15 in)
0.65 mm (0.026 in)
+ 5 C
+ 35 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Ceramic Substrate
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Surface Mount Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99