V480LA40AP

Littelfuse
576-V480LA40AP
V480LA40AP

Mfr.:

Description:
Varistors 480V 270pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.310

Stock:
2.310 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,449 € 4,49 €
0,407 € 10,18 €
0,351 € 35,10 €
0,332 € 83,00 €
0,308 € 184,80 €
0,305 € 366,00 €
0,30 € 900,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Varistors
RoHS:  
LA
MOVs
PCB Mount
Radial
480 VAC
640 VDC
670 V to 825 V
1.24 kV
14 mm
4.5 kA
105 J
270 pF
- 55 C
+ 85 C
Bulk
Brand: Littelfuse
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 50 A
Product Type: Varistors
Factory Pack Quantity: 600
Subcategory: Varistors
Type: Radial Lead Varistors
Unit Weight: 3,378 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99