V22MA1B

Littelfuse
576-V22MA1B
V22MA1B

Mfr.:

Description:
Varistors 10V 40A 410pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,45 € 4,50 €
0,405 € 10,13 €
0,355 € 35,50 €
0,332 € 83,00 €
0,327 € 163,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Varistors
RoHS:  
MA
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
51 V
3 mm
40 A
100 mJ
410 pF
- 55 C
+ 85 C
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 31 mm
Product Type: Varistors
Factory Pack Quantity: 1500
Subcategory: Varistors
Type: Varistor
Unit Weight: 339,202 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99