V175SM20

Littelfuse
576-V175SM20
V175SM20

Mfr.:

Description:
Varistors SURFACE MOUNT SM20 VARISTORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.620
Expected 9/8/2026
432
Expected 10/5/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 2,60 €
1,95 € 19,50 €
1,79 € 44,75 €
Full Reel (Order in multiples of 108)
1,77 € 191,16 €

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Varistors
RoHS:  
SM20
PCB Mount
SMD/SMT
175 VAC
225 VDC
455 V
26 mm
6.5 kA
90 J
1400 pF
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Littelfuse
Height: 10.5 mm
Product Type: Varistors
Factory Pack Quantity: 108
Subcategory: Varistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.

SM20 Surface-Mount Varistors

Littelfuse SM20 Surface-Mount Varistors are designed for use in applications requiring high energy and transient current capabilities. The series includes AC-rated parts that operate continuously across AC power lines while the DC-rated parts are suitable for automotive applications. These devices feature voltage ratings of 26VDC to 420VDC and 20VAC to 320VAC as well as no derating up to 85°C ambient. The SM20 series features a molded nylon package with folded tin-plated metal leads for soldering to board. Littelfuse SM20 Surface-Mount Varistors are based on a radial 20mm internal varistor element with similar characteristics to the Littelfuse LA/ZA series.