V14MLA0805LNA

Littelfuse
576-V14MLA0805LNA
V14MLA0805LNA

Mfr.:

Description:
Varistors MULTI-LAYER VARISTOR SURFACE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,267 € 2,67 €
0,238 € 5,95 €
0,207 € 20,70 €
0,192 € 48,00 €
0,182 € 91,00 €
0,177 € 177,00 €
0,176 € 440,00 €
0,164 € 820,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,61 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Varistors
RoHS:  
MLA
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
10 VAC
14 VDC
32 V
40 A
100 mJ
320 pF
- 55 C
+ 125 C
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.1 mm
Length: 2 mm
Product Type: Varistors
Factory Pack Quantity: 2500
Subcategory: Varistors
Type: Varistor
Width: 1.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533409000
ECCN:
EAR99