V10E320PL2T7
See Product Specifications
Mfr.:
Description:
Varistors 320V 10mm Epoxy UltraMOV
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,765 € | 0,77 € | |
| 0,468 € | 4,68 € | |
| 0,405 € | 10,13 € | |
| 0,331 € | 33,10 € | |
| 0,307 € | 76,75 € | |
| Full Reel (Order in multiples of 500) | ||
| 0,261 € | 130,50 € | |
| 0,209 € | 209,00 € | |
| 0,189 € | 472,50 € | |
| 0,186 € | 930,00 € | |
Similar Products
- TARIC:
- 8533409000
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 8533400002
- KRHTS:
- 8533403000
- MXHTS:
- 8533409104
- BRHTS:
- 85334012
- ECCN:
- EAR99
Bulgaria
