V100ZA4P

Littelfuse
576-V100ZA4P
V100ZA4P

Mfr.:

Description:
Varistors 60 VAC 10J 165V-CL 2.5KA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.733

Stock:
4.733 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,273 € 2,73 €
0,223 € 5,58 €
0,196 € 19,60 €
0,187 € 46,75 €
0,175 € 87,50 €
0,172 € 344,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Varistors
RoHS:  
ZA
MOVs
PCB Mount
Radial
60 VAC
81 VDC
110 V
165 V
10 mm
2.5 kA
10 J
900 pF
- 55 C
+ 85 C
Bulk
Brand: Littelfuse
Height: 5 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Type: Low to Medium Voltage, Radial Lead Varistor
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

ZA Varistors

Littelfuse ZA Varistors are radial leaded varistors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems. Littelfuse ZA is available in 5mm, 7mm, 10mm, 14mm, and 20mm sizes and feature a 5.5VDC to 615VDC voltage range.

Littelfuse ZA Series Varistors

The Littelfuse ZA Series Varistors are radial lead transient voltage surge suppressors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity. Available in model sizes 5mm, 7mm, 10mm, 14mm, and 20mm, the Littelfuse ZA Series Varistors feature a wide VDC voltage range of 5.5V to 615V.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.