V05X300E

Littelfuse
576-V05X300E
V05X300E

Mfr.:

Description:
Varistors 300 VAC 23J 775V-CL 1.2KA-P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,129 € 1,29 €
0,111 € 11,10 €
0,101 € 25,25 €
0,096 € 48,00 €
0,094 € 94,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Varistors
RoHS:  
Xtreme
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.2 kA
23 J
65 pF
- 40 C
+ 125 C
Bulk
Brand: Littelfuse
Lead Spacing: 5 mm
Length: 10 mm
Factory Pack Quantity: 1500
Subcategory: Varistors
Type: Radial Leaded Varistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533400000
USHTS:
8533404000
ECCN:
EAR99