V05X175E

Littelfuse
576-V05X175E
V05X175E

Mfr.:

Description:
Varistors 175 VAC 13J 455V-CL 1.2KA-P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,122 € 1,22 €
0,105 € 10,50 €
0,096 € 24,00 €
0,091 € 45,50 €
0,085 € 85,00 €
0,082 € 123,00 €
0,081 € 364,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Varistors
RoHS:  
Xtreme
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
7 mm
1.2 kA
13 J
100 pF
- 40 C
+ 125 C
Bulk
Brand: Littelfuse
Lead Spacing: 5 mm
Length: 10 mm
Factory Pack Quantity: 1500
Subcategory: Varistors
Type: Radial Leaded Varistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
USHTS:
8533404000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.

Xtreme Varistor Radial Leaded Varistors

Littelfuse Xtreme Varistor series is designed for applications requiring high surge energy/current absorption and multiple surge pulse withstanding capability. The Xtreme Varistor series radial leaded varistors are available in 5mm, 7mm, 10mm, 11mm, 14mm, and 20mm nominal disc sizes. This Littelfuse series offers a +125°C maximum operating temperature and features a 9.5J to 880J high energy absorption rating.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.