V05E50PL1A5

Littelfuse
576-V05E50PL1A5
V05E50PL1A5

Mfr.:

Description:
Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 1000)
0,125 € 1.250,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Varistors
LV UltraMOV
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
7 mm
800 A
5 J
350 pF
- 40 C
+ 85 C
Ammo Pack
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 10 mm
Factory Pack Quantity: 1000
Subcategory: Varistors
Tradename: UltraMOV
Type: Radial Leaded Varistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533404000
ECCN:
EAR99