USW4451

Littelfuse
576-USW4451
USW4451

Mfr.:

Description:
Board Mount Temperature Sensors RTD 100 OHM 0.06% PROBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,29 € 29,29 €
28,66 € 143,30 €
28,07 € 280,70 €
25,64 € 641,00 €
23,31 € 1.165,50 €
22,22 € 2.222,00 €
22,21 € 5.552,50 €
18,67 € 9.335,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Board Mount Temperature Sensors
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Temperature Probes
Product Type: Board Mount Temperature Sensor ICs
Resistance: 100 Ohms
Series: USW
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8533408070