USW3866

Littelfuse
576-USW3866
USW3866

Mfr.:

Description:
Board Mount Temperature Sensors RTD PROBE 1K OHM0.0012 LUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,64 € 52,64 €
48,63 € 243,15 €
47,15 € 471,50 €
46,00 € 1.150,00 €
45,09 € 2.254,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 0.3 C
+ 105 C
Wire Leads
Brand: Littelfuse
Product: Temperature Probes
Product Type: Board Mount Temperature Sensor ICs
Resistance: 1 kOhms
Series: USW
Factory Pack Quantity: 25
Subcategory: Sensors
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
9031809090
USHTS:
8533408070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RTD Probes & Assemblies

Littelfuse RTD Probes and Assemblies are a part of the Resistance Temperature Detectors (RTD) series and are ideal for demanding temperature sensing applications. These probes and assemblies are available in various designs, including threaded, plastic, and surface temperature sensing.