TVB065RSA-L

Littelfuse
650-TVB065RSA-L
TVB065RSA-L

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD SiBar 65V 50A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
88 V
22 A
22 A
65 V
150 mA
4 V
- 40 C
+ 125 C
SMD/SMT
DO-214AC-2
Reel
Cut Tape
Brand: Littelfuse
Product Type: TSPDs
Series: TVBxxxNSC-L
Factory Pack Quantity: 2500
Subcategory: Thyristors
Part # Aliases: RF0266-000
Unit Weight: 106 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.