TPSMB91A-L

Littelfuse
576-TPSMB91A-L
TPSMB91A-L

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS SURF MT LOW Vcl DO214AA AEQ101 T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.080

Stock:
6.080 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,869 € 0,87 €
0,543 € 5,43 €
0,354 € 35,40 €
0,273 € 136,50 €
0,248 € 248,00 €
Full Reel (Order in multiples of 3000)
0,215 € 645,00 €
0,198 € 1.188,00 €
0,194 € 1.746,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
77.8 V
SMD/SMT
125 V
86.5 V
SMB (DO-214AA)
4.9 A
600 W
30 kV
30 kV
- 65 C
+ 175 C
TPSMB-L
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V, 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

Reliable BMS Protection Solutions

Littelfuse provides a wide portfolio of products designed for reliable BMS protection, from EVs to grids. These products include fuses, TVS diodes, gate drivers, solid-state relays, sensors, and resistors. From small APL applications to utility grids, Littelfuse offers various modules and products with a wide range of specifications, ensuring engineers can find the most suitable choice for any project.

TPSMB-L Automotive TVS Diodes

Littelfuse TPSMB-L Automotive TVS Diodes are low-clamping voltage and unidirectional surface mount diodes with 600W peak pulse power dissipation capability at 10/1000μs waveform. These diodes feature low incremental surge resistance, 1μA maximum reverse leakage current, and less than 1ns fast response time from 0V to VBR minimum. The TPSMB-L diodes are RoHS-compliant and are available in a DO-214AA (SMB) package. These diodes are ideal for the protection of the Analog Front-End chip (AFE/BMIC) of the electric vehicle Battery Management System (BMS) from overvoltage events.