TMOV25SP320EX3661

Littelfuse
576-TMOV25SP320EX366
TMOV25SP320EX3661

Mfr.:

Description:
Varistors 25mm 320V Bi-directional

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Varistors
RoHS:  
TMOV
MOVs
PCB Mount
Radial
320 VAC
420 VDC
459 V to 561 V
825 V
20 kA
390 J
1080 pF
- 55 C
+ 85 C
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 34.5 mm
Lead Spacing: 19.2 mm
Length: 28 mm
Factory Pack Quantity: 100
Subcategory: Varistors
Tradename: TMOV
Type: Radial Lead Metal-Oxide Varistor
Width: 13.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
USHTS:
8533404000
ECCN:
EAR99