TMOV20R510E

Littelfuse
576-TMOV20R510E
TMOV20R510E

Mfr.:

Description:
Varistors 510Vrms 350pF 20mm Disc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Varistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
TMOV
MOVs
PCB Mount
Radial
510 VAC
902 VDC
738 V to 902 V
1.355 kV
20 mm
10 kA
325 J
350 pF
- 55 C
+ 85 C
Bulk
Brand: Littelfuse
Current Rating: 100 A
Length: 25.4 mm
Product Type: Varistors
Factory Pack Quantity: 300
Subcategory: Varistors
Tradename: IMOV
Type: Varistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Littelfuse would like to notify you of a change relating to the
manufacture of standard (Non-Pb-free) TMOVs. In 2007 Littelfuse
successfully introduced the Pb-free TMOV series. These parts
were identified by applying a P suffix to the part number. Due
to high market adoption of this series, Littelfuse would now like to convert the existing Non-Pb-free TMOVs to the Pb-free
manufacturing process. The change in production involves two
minor changes; 1) Non-Pb-free outer leads to Pb-free lead, 2)
Non-Pb-free inner solder paste and thermal element to Pb-free
solder paste and thermal element. There will be no changes to
the electrical or dimensional specifications, but the part
number and branding will be affected. Littelfuse will not accept
orders for the Non-Pb-free TMOV after December 15th.

Please contact a Mouser Technical Sales Representative for
further assistance.


5-0311-28

Compliance Codes
TARIC:
8533400000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
MXHTS:
8533409104
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

TMOV Thermally Protected Varistors

Littelfuse TMOV Thermally Protected Varistors are radially leaded metal oxide varistors (MOVs) with a thermally activated element designed to open during overheating. The integrated thermal element and the enclosure design work together to facilitate surge-protection module compliance to UL1449. These performance capabilities of Littelfuse TMOV varistors serve cord or permanently connected applications. These Littelfuse varistors offer quick thermal response due to the proximity of the thermal element to the MOV body. This integrated configuration provides the added benefit of lower inductance than most discrete solutions.