TMOV14RP385EL2T7

Littelfuse
576-TMOV14RP385EL2T7
TMOV14RP385EL2T7

Mfr.:

Description:
Varistors THERMALLY PROTECTED VARISTOR 14MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.445

Stock:
1.445 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €
1,44 € 14,40 €
1,32 € 33,00 €
1,18 € 118,00 €
0,92 € 230,00 €
Full Reel (Order in multiples of 400)
0,887 € 354,80 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Varistors
RoHS:  
TMOV
MOVs
PCB Mount
Radial
385 VAC
620 VDC
682 V
1.025 kV
14 mm
6 kA
150 J
360 pF
- 55 C
+ 85 C
Reel
Cut Tape
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Varistors
Factory Pack Quantity: 400
Subcategory: Varistors
Tradename: IMOV
Unit Weight: 3,837 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99